
* Images are for reference only
OGPC22G4R7MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OGPC22G4R7MF
- JLCPCB Part #
- C269974
- Package
- Plugin,D6.3xL12mm
- Description
- 12mm 2.5mm 4.7uF 4000hrs@105℃ 400V 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
50+
$0.0771
150+
$0.0676
1000+
$0.0606
2000+
$0.0548
5000+
$0.0521
10000+
$0.0514
20000+
$0.0511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?