
* Images are for reference only
LKML1602A151MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKML1602A151MF
- JLCPCB Part #
- C443144
- Package
- Plugin,D12.5xL16mm
- Description
- 10000hrs@105℃ 100V 12.5mm 150uF 16mm 5mm ±20% 插件,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1230
10+
$0.1205
30+
$0.1189
100+
$0.1171
Related Products
Welcome back, may I help you?