This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CW32H391MNNAS07S2

Extended
Manufacturer
Ymin
MFR.Part #
CW32H391MNNAS07S2
JLCPCB Part #
C42400335
Package
Plugin,D35xL50mm
Description
-40℃~+85℃ 10mm 3000hrs@85℃ 35mm 390uF 500V 50mm ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $4.7587
10+ $4.0764
30+ $3.6702
200+ $3.2592
400+ $3.0697
1000+ $2.9847

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons