
* Images are for reference only
LKML1401V681MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKML1401V681MF
- JLCPCB Part #
- C442884
- Package
- Plugin,D12.5xL14mm
- Description
- 10000hrs@105℃ 12.5mm 14mm 2.12A@100kHz 35V 52mΩ@100kHz 5mm 680uF ±20% 插件,D12.5xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 297
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 287
In-stock Item Pricing
Qty Unit Price
1+
$0.2364
50+
$0.1887
150+
$0.1682
450+
$0.1426
2550+
$0.1312
4950+
$0.1245
Related Products
Welcome back, may I help you?