
* Images are for reference only
LKMI2502G820MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMI2502G820MF
- JLCPCB Part #
- C443318
- Package
- Plugin,D16xL25mm
- Description
- 10000hrs@105℃ 16mm 25mm 400V 7.5mm 82uF ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 176
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9778
10+
$0.8205
30+
$0.7402
100+
$0.5973
500+
$0.5507
1000+
$0.5267
Related Products
Welcome back, may I help you?