
* Images are for reference only
PKCI82A471MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- PKCI82A471MF
- JLCPCB Part #
- C269842
- Package
- Plugin,D16xL25mm
- Description
- 100V 16mm 25mm 3000hrs@105℃ 470uF 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2610
10+
$0.2545
30+
$0.2513
100+
$0.2465
Related Products
Welcome back, may I help you?