
* Images are for reference only
LKLJ3152I560MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKLJ3152I560MF
- JLCPCB Part #
- C22464575
- Package
- Plugin,D18xL31.5mm
- Description
- -40℃~+130℃ 18mm 31.5mm 5000hrs@130℃ 550V 56uF 7.5mm ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$1.4118
10+
$1.1674
30+
$1.0323
140+
$0.8812
560+
$0.8136
980+
$0.7831
Related Products
Welcome back, may I help you?