This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKLC0902E3R3MF

Extended
Manufacturer
Ymin
MFR.Part #
LKLC0902E3R3MF
JLCPCB Part #
C22464699
Package
Plugin,D6.3xL9mm
Description
-40℃~+130℃ 2.5mm 250V 3.3uF 38Ω@100kHz 5000hrs@130℃ 6.3mm 90mA@100kHz 9mm ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.0650
100+ $0.0514
300+ $0.0447
1000+ $0.0395
5000+ $0.0355
10000+ $0.0334

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons