
* Images are for reference only
LKGC0902E4R7MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKGC0902E4R7MF
- JLCPCB Part #
- C22464692
- Package
- Plugin,D6.3xL9mm
- Description
- -40℃~+105℃ 12000hrs@105℃ 2.5mm 250V 4.7uF 6.3mm 9mm ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0517
300+
$0.0450
1000+
$0.0399
5000+
$0.0357
10000+
$0.0336
Related Products
Welcome back, may I help you?