This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KCXJ3152W101MF

Extended
Manufacturer
Ymin
MFR.Part #
KCXJ3152W101MF
JLCPCB Part #
C22464718
Package
Plugin,D18xL31.5mm
Description
-40℃~+105℃ 100uF 18mm 3000hrs@105℃ 31.5mm 450V 7.5mm ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 140

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $1.1613
10+ $0.9610
51+ $0.8496
102+ $0.7252
510+ $0.6703
1020+ $0.6445

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons