
* Images are for reference only
KCXD1302G120MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- KCXD1302G120MF
- JLCPCB Part #
- C781256
- Package
- Plugin,D8xL13mm
- Description
- 12uF 13mm 400V 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2377
50+
$0.1898
150+
$0.1694
500+
$0.1437
2500+
$0.1325
5000+
$0.1256
Related Products
Welcome back, may I help you?