This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBJ170A-A

Extended
Manufacturer
Yenyo Technology
MFR.Part #
SMBJ170A-A
JLCPCB Part #
C20503748
Package
DO-214AA (SMB)
Description
-65℃~+150℃ 170V 1uA 2.18A 209V 275V 600W@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA (SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3526
200+ $0.1408
500+ $0.1361
1000+ $0.1337
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons