This website requires JavaScript.
no-image

* Images are for reference only

SMBJ13A-A

Extended
Manufacturer
Yenyo Technology
MFR.Part #
SMBJ13A-A
JLCPCB Part #
C20502395
Package
DO-214AA (SMB)
Description
-65℃~+175℃ 13V 15.9V 1uA 21.5V 27.91A 600W@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA (SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3539
200+ $0.1413
500+ $0.1366
1000+ $0.1342

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons