
* Images are for reference only
SMAJ36CA-A
Extended
- Manufacturer
- Yenyo Technology
- MFR.Part #
- SMAJ36CA-A
- JLCPCB Part #
- C20442774
- Package
- DO-214AC (SMA)
- Description
- -65℃~+175℃ 1uA 36V 400W@10/1000us 44.2V 58.1V 6.88A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AC (SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1665
200+
$0.0664
500+
$0.0643
1000+
$0.0632
Related Products
Welcome back, may I help you?