This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAF20CA-A

Extended
Manufacturer
Yenyo Technology
MFR.Part #
SMAF20CA-A
JLCPCB Part #
C20482635
Package
SMA-FL
Description
-65℃~+150℃ 12.35A 1uA 20V 24.5V 32.4V 400W@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SMA-FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1988
200+ $0.0794
500+ $0.0767
1000+ $0.0754

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons