
* Images are for reference only
UG1D
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- UG1D
- JLCPCB Part #
- C20169418
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1A 200V 27ns 5uA 920mV@1A SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3875
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3875
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
50+
$0.0653
150+
$0.0572
500+
$0.0513
2500+
$0.0465
5000+
$0.0441
Related Products
Welcome back, may I help you?