This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMF6.5AQ

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
SMF6.5AQ
JLCPCB Part #
C20605191
Package
SOD-123
Description
-55℃~+175℃ 11.2V 17.86A 200W@10/1000us 250uA 6.5V 7.98V TVS Unidirectional SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 125

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0721
200+ $0.0287
500+ $0.0278
1000+ $0.0273

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons