

MF500U12F2
- Manufacturer
- MFR.Part #
- MF500U12F2
- JLCPCB Part #
- C781178
- Package
- F2
- Description
- -40℃~+150℃ 1 Independent 1.2kV 1.85V@500A 1mA@1.2kV 500A 80ns F2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | F2 | |
| Voltage - Forward(Vf@If) | 1.85V@500A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Recovery Time (trr) | 80ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 500A | |
| Pd - Power Dissipation | 1200W | |
| Reverse Leakage Current (Ir) | 1mA@1.2kV |

* Images are for reference only
MF500U12F2
Extended- Manufacturer
- MFR.Part #
- MF500U12F2
- JLCPCB Part #
- C781178
- Package
- F2
- Description
- -40℃~+150℃ 1 Independent 1.2kV 1.85V@500A 1mA@1.2kV 500A 80ns F2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MF500U12F2
Extended- Manufacturer
- MFR.Part #
- MF500U12F2
- JLCPCB Part #
- C781178
- Package
- F2
- Description
- -40℃~+150℃ 1 Independent 1.2kV 1.85V@500A 1mA@1.2kV 500A 80ns F2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MF500U12F2 Specifications
MF500U12F2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | F2 | |
| Voltage - Forward(Vf@If) | 1.85V@500A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Recovery Time (trr) | 80ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 500A | |
| Pd - Power Dissipation | 1200W | |
| Reverse Leakage Current (Ir) | 1mA@1.2kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF500U12F2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MF500U12F2 Schematic Symbol & PCB Footprint
The MF500U12F2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.