
* Images are for reference only
HER103G
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HER103G
- JLCPCB Part #
- C961826
- Package
- DO-41
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 2.5uA 200V 30A 50ns DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4801
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4801
In-stock Item Pricing
Qty Unit Price
1+
$0.0404
200+
$0.0331
600+
$0.0291
5000+
$0.0207
10000+
$0.0186
20000+
$0.0175
Related Products
Welcome back, may I help you?