
* Images are for reference only
B0540WS-F2-0000HF
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- B0540WS-F2-0000HF
- JLCPCB Part #
- C3757994
- Package
- SOD-323
- Description
- 40V 550mV@500mA 80uA@40V SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 498
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0232
200+
$0.0180
600+
$0.0153
2000+
$0.0135
10000+
$0.0121
20000+
$0.0113
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?