
* Images are for reference only
GBPC5008
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- GBPC5008
- JLCPCB Part #
- C781352
- Package
- GBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@25A 10uA@800V 500A 50A 800V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.3732
10+
$1.3491
50+
$1.1516
100+
$1.1355
Related Products
Welcome back, may I help you?