

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | D1N | |
| Voltage - Forward(Vf@If) | 1.2V@300A | |
| Non-Repetitive Peak Forward Surge Current | 4kA | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 100A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD100C12D1N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | D1N | |
| Voltage - Forward(Vf@If) | 1.2V@300A | |
| Non-Repetitive Peak Forward Surge Current | 4kA | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 100A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD100C12D1N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MD100C12D1N datasheets or manufacturer documentation.
Datasheet: MD100C12D1N Datasheet (PDF)
The MD100C12D1N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.