
* Images are for reference only
BAS70WT-05
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS70WT-05
- JLCPCB Part #
- C968048
- Package
- SOT-323(SC-70)
- Description
- -55℃~+125℃ 1 Pair Common Cathode 100mA 1V@15mA 200nA@50V 70V 70mA SOT-323(SC-70) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0366
200+
$0.0290
600+
$0.0250
3000+
$0.0197
9000+
$0.0176
21000+
$0.0165
Related Products
Welcome back, may I help you?