
* Images are for reference only
RD8UB100
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- RD8UB100
- JLCPCB Part #
- C20603155
- Package
- D3K
- Description
- -55℃~+150℃ 1.3V@4A 1kV 320A 5uA 8A Single-Phase Rectifier D3K Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1495
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 1491
In-stock Item Pricing
Qty Unit Price
1+
$0.2945
50+
$0.2352
150+
$0.2098
500+
$0.1779
3000+
$0.1639
4500+
$0.1554
Related Products