
* Images are for reference only
DZ23C2V7
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- DZ23C2V7
- JLCPCB Part #
- C968361
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100Ω 2.57V~2.84V 2.7V 300mW 600Ω 75uA@1V SOT-23(TO-236) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 302
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 302
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
200+
$0.0286
600+
$0.0248
3000+
$0.0203
9000+
$0.0184
21000+
$0.0172
Related Products
Welcome back, may I help you?