
* Images are for reference only
HS5M
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HS5M
- JLCPCB Part #
- C698698
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 1.7V@5A 150A 1kV 5A 5uA 75ns SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2839
50+
$0.2312
150+
$0.2086
500+
$0.1806
3000+
$0.1292
6000+
$0.1217
Related Products
Welcome back, may I help you?