
* Images are for reference only
MT2512A
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MT2512A
- JLCPCB Part #
- C781403
- Package
- MT-A
- Description
- -55℃~+150℃ 1.2V@12.5A 1.2kV 10uA@1.2kV 25A 400A Three-Phase Rectifier MT-A Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0040
10+
$0.0031
30+
$0.0026
100+
$0.0023
500+
$0.0021
1000+
$0.0020
Related Products
Welcome back, may I help you?