
* Images are for reference only
SCBM160808U800T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBM160808U800T
- JLCPCB Part #
- C53063744
- Package
- 0603
- Description
- 2.5A 60mΩ 80Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
1000+
$0.0037
4000+
$0.0031
8000+
$0.0027
48000+
$0.0025
100000+
$0.0023
Related Products
Welcome back, may I help you?