
* Images are for reference only
SCBM321609U600T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBM321609U600T
- JLCPCB Part #
- C51886094
- Package
- 1206
- Description
- 1 25mΩ 5A 60Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1550
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1550
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0139
1500+
$0.0118
4000+
$0.0105
24000+
$0.0094
48000+
$0.0088
Related Products
Welcome back, may I help you?