
* Images are for reference only
SCMI201209J220KT
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCMI201209J220KT
- JLCPCB Part #
- C51966294
- Package
- 0805
- Description
- 1.2Ω 16MHz 22uH 25@1MHz 5mA Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0203
200+
$0.0159
600+
$0.0135
4000+
$0.0121
8000+
$0.0108
20000+
$0.0101
Related Products
Welcome back, may I help you?