* Images are for reference only
XKYEL89CJI-112YLC-32.768K
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- XKYEL89CJI-112YLC-32.768K
- JLCPCB Part #
- C19711721
- Package
- MC-146
- Description
- 32.768kHz SMD crystal oscillator 7pF ±20ppm ±30ppm MC-146 Crystals ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
XKYEL89CJI-112YLC-32.768K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part XKYEL89CJI-112YLC-32.768K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
XKYEL89CJI-112YLC-32.768K symbol, PCB footprint from the free EasyEDA PCB design tool.
XKYEL89CJI-112YLC-32.768K datasheets or manufacturer documentation.
Datasheet: XKYEL89CJI-112YLC-32.768K Datasheet (PDF)
Minimum: 74
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
OT2ED8K5JI-111YXC-19.2M
YXC Crystal Oscillators
$3.063
-
XL2EL89COI-111YLC-24.576M
YXC Crystal Oscillators
$0.0597
-
O70503579545MEEA4SC-1
YXC Crystal Oscillators
$0.492
-
X322513MOB4SI
YXC Crystal Oscillators
$0.075
-
X49SM33MSD2SC
YXC Crystal Oscillators
$0.1113
-
OT705040MJBA4SL
YXC Crystal Oscillators
$0.525