
* Images are for reference only
HSB-0650-3R3-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HSB-0650-3R3-M
- JLCPCB Part #
- C53373571
- Package
- SMD,7x6.9mm
- Description
- 3.3uH 8A 9A 9mΩ ±20% SMD,7x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 242
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 242
In-stock Item Pricing
Qty Unit Price
1+
$0.6264
10+
$0.5076
30+
$0.4481
100+
$0.3903
500+
$0.3550
1000+
$0.3373
Welcome back, may I help you?