
* Images are for reference only
HSB-0650-100-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HSB-0650-100-M
- JLCPCB Part #
- C53373575
- Package
- SMD,7x6.9mm
- Description
- 10uH 3.5A 33mΩ 4A ±20% SMD,7x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$0.6152
10+
$0.4979
30+
$0.4385
100+
$0.3807
500+
$0.3454
1000+
$0.3277
Welcome back, may I help you?