
* Images are for reference only
HNRA-4012S-1R0-MT
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HNRA-4012S-1R0-MT
- JLCPCB Part #
- C52195082
- Package
- SMD,4x4mm
- Description
- 1uH 33mΩ 5A 6.5A Molded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1799
50+
$0.1426
150+
$0.1265
500+
$0.1065
3000+
$0.0976
6000+
$0.0923
Related Products
Welcome back, may I help you?