
* Images are for reference only
HCZC-2918HT-6R8-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCZC-2918HT-6R8-M
- JLCPCB Part #
- C53202464
- Package
- SMD-3P,28x27.9mm
- Description
- 2.45mΩ 28A 45A 6.8uH ±20% SMD-3P,28x27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$2.7740
10+
$2.3623
35+
$2.1050
105+
$1.8413
490+
$1.7207
1015+
$1.6692