
* Images are for reference only
HNRT3015-220M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HNRT3015-220M
- JLCPCB Part #
- C51901150
- Package
- SMD,3x3mm
- Description
- 1.15A 22uH 750mA 975mΩ Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1700
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1700
In-stock Item Pricing
Qty Unit Price
1+
$0.0570
100+
$0.0454
300+
$0.0396
2000+
$0.0353
4000+
$0.0317
10000+
$0.0301
Related Products