
* Images are for reference only
HCTC-4020-4R7-M-D
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCTC-4020-4R7-M-D
- JLCPCB Part #
- C54533209
- Package
- SMD,4.1x4.1mm
- Description
- 35mΩ 4.5A 4.7uH 4.8A Magnetic Shielded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2450
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2450
In-stock Item Pricing
Qty Unit Price
1+
$0.2444
50+
$0.1936
150+
$0.1719
500+
$0.1447
3000+
$0.1326
6000+
$0.1254
Welcome back, may I help you?