
* Images are for reference only
HCMA-0530-R20-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-0530-R20-M
- JLCPCB Part #
- C49190140
- Package
- SMD,5.4x5.2mm
- Description
- 14.5A 14A 200nH 3.5mΩ Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1279
200+
$0.0511
500+
$0.0494
1000+
$0.0486
Related Products
Welcome back, may I help you?