
* Images are for reference only
HCZC-2915HT-150-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCZC-2915HT-150-M
- JLCPCB Part #
- C53280313
- Package
- SMD-3P,28.5x27.9mm
- Description
- 1.65mΩ 15.2A 15uH 30A ±20% SMD-3P,28.5x27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$2.7135
10+
$2.3107
35+
$2.0593
105+
$1.8015
490+
$1.6839
1015+
$1.6339
Welcome back, may I help you?