
* Images are for reference only
HCTC-322512-3R3-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCTC-322512-3R3-M
- JLCPCB Part #
- C49490368
- Package
- 1210
- Description
- 2.9A 3.3uH 3.7A 75mΩ Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2690
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2690
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0759
150+
$0.0662
500+
$0.0590
3000+
$0.0531
6000+
$0.0502
Welcome back, may I help you?