
* Images are for reference only
HSB-1250-2R3-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HSB-1250-2R3-M
- JLCPCB Part #
- C53373732
- Package
- SMD,13x12.8mm
- Description
- 17.5A 17A 2.3uH 3.7mΩ ±20% SMD,13x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.7623
10+
$0.6192
30+
$0.5468
100+
$0.4760
500+
$0.4326
1000+
$0.4117