
* Images are for reference only
HCTC-322512-1R0-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCTC-322512-1R0-M
- JLCPCB Part #
- C49383066
- Package
- SMD
- Description
- 1uH 26mΩ 5.3A 6.6A Molded Inductor ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2835
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2835
In-stock Item Pricing
Qty Unit Price
1+
$0.0949
50+
$0.0756
150+
$0.0660
500+
$0.0587
3000+
$0.0530
6000+
$0.0501
Related Products