
* Images are for reference only
74479298222
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479298222
- JLCPCB Part #
- C2051421
- Package
- 1210
- Description
- 1.8A 110mΩ 2.2uH 3.5A ±30% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7230
200+
$0.2812
500+
$0.2700
1000+
$0.2651
Related Products
Welcome back, may I help you?