
* Images are for reference only
HCMA-0630-R33-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-0630-R33-M
- JLCPCB Part #
- C49190159
- Package
- SMD,7x6.6mm
- Description
- 19A 25A 3.3mΩ 330nH Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1405
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1405
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0698
150+
$0.0609
1500+
$0.0543
3000+
$0.0489
4500+
$0.0462
Related Products
Welcome back, may I help you?