
* Images are for reference only
HHMA-0640-330-M11
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HHMA-0640-330-M11
- JLCPCB Part #
- C52128607
- Package
- SMD,7.1x6.6mm
- Description
- 170mΩ 2.5A 2.8A 33uH Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 979
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 979
In-stock Item Pricing
Qty Unit Price
1+
$0.4695
10+
$0.3727
30+
$0.3307
100+
$0.2791
500+
$0.2549
1000+
$0.2420
Related Products
Welcome back, may I help you?