
* Images are for reference only
HLSQ-1918CV-15mH
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HLSQ-1918CV-15mH
- JLCPCB Part #
- C52016716
- Package
- DIP-4P,25x14mm
- Description
- 1.5kV 100MΩ 15mH@1KHz 160mΩ 2 2A DIP-4P,25x14mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$1.0678
10+
$0.8877
50+
$0.7896
100+
$0.6787
500+
$0.6288
1000+
$0.6063
Related Products