
* Images are for reference only
HCMA-0630-R25-M02
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-0630-R25-M02
- JLCPCB Part #
- C52128610
- Package
- SMD,7.6x6.8mm
- Description
- 2.8mΩ 22A 250nH 37A Molded Inductor ±20% SMD,7.6x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1475
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1475
In-stock Item Pricing
Qty Unit Price
1+
$0.2192
50+
$0.1736
150+
$0.1542
1500+
$0.1298
3000+
$0.1188
4500+
$0.1124
Welcome back, may I help you?