This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCTC-252010-3R3-M

Extended
Manufacturer
YOUCHI
MFR.Part #
HCTC-252010-3R3-M
JLCPCB Part #
C49190119
Package
1008
Description
2.5A 2.8A 3.3uH 86mΩ Molded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1260

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1260

In-stock Item Pricing

Qty Unit Price
1+ $0.0425
100+ $0.0339
300+ $0.0297
3000+ $0.0265
6000+ $0.0239
9000+ $0.0226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons