
* Images are for reference only
HCMC-0630-R22-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMC-0630-R22-M
- JLCPCB Part #
- C52128609
- Package
- SMD,7.6x6.8mm
- Description
- 2.5mΩ 220nH 23A 40A Molded Inductor ±20% SMD,7.6x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2670
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2670
In-stock Item Pricing
Qty Unit Price
1+
$0.3201
50+
$0.2522
150+
$0.2231
1500+
$0.1867
3000+
$0.1705
4500+
$0.1608
Related Products
Welcome back, may I help you?