
* Images are for reference only
YX209H-S-112DM(30A)(DIP-4)
Extended
- Manufacturer
- YONGNENG
- MFR.Part #
- YX209H-S-112DM(30A)(DIP-4)
- JLCPCB Part #
- C51883282
- Package
- Plugin
- Description
- -40℃~+105℃ 100mΩ 10ms 12V 15ms 160Ω 30A 30A@250VAC 30V@DC、250V@AC 900mW AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.0854
10+
$0.8771
25+
$0.7737
100+
$0.6348
500+
$0.5734
1000+
$0.5411
Related Products
Welcome back, may I help you?